Maxim IntegratedMAX491EEPD+Bus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
5A991b.4.b. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 19.43(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |