Maxim IntegratedMAX4948ERA+Analog Switch Multiplexers
Analog Switch Hex SPDT 25-Pin UCSP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.62(Max) |
Package Length | 2.62(Max) |
PCB changed | 25 |
Standard Package Name | CSP |
Supplier Package | UCSP |
25 |
EDA / CAD Models |