Maxim IntegratedMAX494ESD+TOperational Amplifiers - Op Amps
Op Amp Quad Micropower Amplifier R-R I/O ±3V/6V 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
4 | |
Rail to Rail Input/Output | |
0.5@6V | |
2.7 | |
3|5 | |
6 | |
±1.35 | |
±3 | |
0.006@6V | |
0.06@6V | |
0.68@5V | |
Dual|Single | |
667 | |
0.2@6V | |
25@6V | |
110 | |
0.1@6V | |
88 | |
74 | |
71 to 75 | |
0.5 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |