Maxim IntegratedMAX4950ACTX+Signal Buffers and Repeaters
Repeater 3.3V 36-Pin TQFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Repeater | |
3 | |
3.6 | |
3.3 | |
165 | |
2857 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
36 | |
Lead Shape | No Lead |
EDA / CAD Models |