Maxim IntegratedMAX4970EWC+Supervisory Circuits
Processor Supervisor 5.9V 1 Active Low/Open Drain 12-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
5.6 | |
5.9 | |
6.2 | |
2.2 | |
28 | |
107 | |
519 | |
No | |
No | |
No | |
Yes | |
No | |
-40 | |
85 | |
Extended Industrial | |
Tape | |
Power Supply Controller | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.61(Max) |
Package Length | 2.19(Max) |
PCB changed | 12 |
Standard Package Name | WLP |
Supplier Package | WLP |
12 | |
Lead Shape | Ball |
EDA / CAD Models |