Maxim IntegratedMAX4995AFAVB+TUSB Power Switches
Single 5.5V 0.05A to 0.6A 10-Pin UTQFN T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.4 |
Package Length | 1.8 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UTQFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |