Maxim IntegratedMAX4995BAUT+TUSB Power Switches
Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
0.05 to 0.6 | |
Active High | |
1.7 | |
5.5 | |
1 | |
1.7 to 5.5 | |
1072.4 | |
130 | |
-40 | |
125 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |