Maxim IntegratedMAX5022EUT+TPWM and Resonant Controllers
Current Mode PWM Controller 250mA 262kHz 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
Flyback|Forward | |
1 | |
262(Typ) | |
75(Typ) | |
250 | |
11 | |
28 | |
1.2(Typ) | |
696 | |
No | |
No | |
No | |
-40 | |
85 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |