Maxim IntegratedMAX5024LASA+Linear Regulators
Standard Regulator Pos 2.5V to 11V5V 0.15A 8-Pin SOIC EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Adjustable|Fixed | |
2.5 to 11|5 | |
0.15(Min) | |
6.5 | |
65 | |
1.5@150mA | |
1.248(Typ) | |
1mV/V | |
1mV/mA(Typ) | |
1538 | |
41°C/W | |
2°C/W | |
Short Circuit Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.58(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |