Maxim IntegratedMAX5048AATT+TGate and Power Drivers
Driver 7.6A 1-OUT Low Side Inv/Non-Inv 6-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Inverting|Non-Inverting | |
1 | |
MOSFET | |
1 | |
82(Typ) | |
12.5(Typ) | |
14(Typ) | |
CMOS | |
4 | |
12.6 | |
0.95(Typ) | |
7.6(Typ) | |
2.28 | |
1454 | |
-40 | |
125 | |
Matching Delay Between Inverting and Noninverting Inputs|Undervoltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |