Maxim IntegratedMAX5048BAUT+Gate and Power Drivers
Driver 7.6A 1-OUT Low Side Inv/Non-Inv 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Inverting|Non-Inverting | |
1 | |
MOSFET | |
1 | |
82(Typ) | |
12.5(Typ) | |
14(Typ) | |
TTL | |
4 | |
12.6 | |
0.95(Typ) | |
0.8(Max) | |
2.4(Min) | |
7.6(Typ) | |
2.2 | |
727 | |
-40 | |
125 | |
Matching Delay Between Inverting and Noninverting Inputs|Undervoltage Lockout | |
No | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |