Maxim IntegratedMAX5063DASA+Gate and Power Drivers
Driver 2A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC EP Tube
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.58(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |