EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Inverting|Non-Inverting | |
2 | |
MOSFET | |
2 | |
10(Typ) | |
10(Typ) | |
1500 | |
4.5 | |
15 | |
1(Typ) | |
3(Typ) | |
1.8 | |
825 | |
-40 | |
125 | |
Automotive | |
Synchronous | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
8 |
EDA / CAD Models |