Maxim IntegratedMAX5092AATE+Linear Regulators
LDO Regulator Pos 1.5V to 9V3.3V 0.25A 16-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
Adjustable|Fixed | |
1.5 to 9|3.3 | |
0.25(Min) | |
4 | |
72 | |
1.6@250mA | |
1.235(Typ) | |
1.6mV/V(Typ) | |
0.2mV/mA(Typ) | |
2666 | |
Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |