Maxim IntegratedMAX5135GTG+TDigital to Analog Converters - DACs
DAC 4-CH Resistor-String 12-bit 24-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
12bit | |
4 | |
4 | |
5(Typ) | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
External|Internal | |
2.7 | |
3.3|5 | |
5.25 | |
Analog and Digital | |
2222.2 | |
±1LSB | |
±0.5%FSR | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |