Maxim IntegratedMAX5161NEZT+TDigital Potentiometers
Digital Potentiometer 200kOhm 32POS Volatile Linear 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
MAX5161NEZT+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.65(Max) |
Package Length | 3(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |