Maxim IntegratedMAX5173AEEE+TDigital to Analog Converters - DACs
DAC 1-CH R-2R 14-bit 16-Pin QSOP T/R
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
14bit | |
1 | |
1 | |
12(Typ) | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
External | |
2.7 | |
3 | |
3.6 | |
Single | |
667 | |
±2LSB | |
±8LSB | |
No | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |