Maxim IntegratedMAX5186BEEI+TDigital to Analog Converters - DACs
DAC 2-CH Current Steering 8-bit 28-Pin QSOP T/R
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Current Steering | |
8bit | |
2 | |
2 | |
0.025(Typ) | |
Parallel | |
Current | |
External|Internal | |
2.7 | |
3 | |
3.3 | |
Analog and Digital | |
860.2 | |
±1LSB | |
±20LSB | |
52dB(Typ) | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 9.91 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | QSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |