Maxim IntegratedMAX528EAG+Digital to Analog Converters - DACs
DAC 8-CH R-2R 8-bit 24-Pin SSOP Tube
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
8bit | |
8 | |
8 | |
3 | |
Serial (3-Wire) | |
Voltage | |
Unipolar | |
External | |
10.8 | |
12 | |
16.5 | |
-1.5/10.8 | |
-5/12 | |
-5.5/16.5 | |
Dual|Single | |
640 | |
±1LSB | |
±0.5LSB | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 8.33(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |