Maxim IntegratedMAX5407EKA+Digital Potentiometers
Digital Potentiometer 20kOhm 32POS Volatile Log 8-Pin SOT-23
Compliant | |
EAR99 | |
Active | |
MAX5407EKA+ | |
Automotive | No |
PPAP | No |
Log | |
1 | |
32 | |
Volatile | |
20 | |
2.7 | |
5 | |
5.5 | |
0.1(Typ) | |
Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |