Maxim IntegratedMAX5408ETE+Digital Potentiometers
Digital Potentiometer 10kOhm 32POS Volatile Log 16-Pin TQFN EP
Compliant | |
EAR99 | |
Active | |
MAX5408ETE+ | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |