Maxim IntegratedMAX5414EUD+TDigital Potentiometers
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
MAX5414EUD+T | |
Automotive | No |
PPAP | No |
Linear | |
2 | |
256 | |
Volatile | |
50 | |
2.7 | |
5 | |
5.5 | |
0.0008(Typ) | |
Single | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |