Maxim IntegratedMAX5429EUA+Digital Potentiometers
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin uMAX
Compliant | |
EAR99 | |
Active | |
MAX5429EUA+ | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |