Maxim IntegratedMAX5430BEKA+Digital Potentiometers
Digital Potentiometer 15kOhm 4POS Volatile 8-Pin SOT-23
Compliant | |
EAR99 | |
Active | |
MAX5430BEKA+ | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |