Maxim IntegratedMAX5437EUD+Digital Potentiometers
Digital Potentiometer 50kOhm 128POS Volatile Linear 14-Pin TSSOP Tube
EAR99 | |
Active | |
MAX5437EUD+ | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
128 | |
Volatile | |
50 | |
-10|10 | |
-12|-15|-18|-24|12|15|18|24 | |
-28|30 | |
±15 | |
±12|±9 | |
±5 | |
2.7 to 5.25 | |
0.13(Typ) | |
Dual|Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |