Maxim IntegratedMAX5460EXK+TDigital Potentiometers
Digital Potentiometer 100kOhm 32POS Volatile Linear 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Linear | |
1 | |
32 | |
Volatile | |
100 | |
2.7 | |
3.3|5 | |
5.5 | |
0.025 | |
Single | |
-40 | |
85 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |