Maxim IntegratedMAX5462EXT+Digital Potentiometers
Digital Potentiometer 100kOhm 32POS Volatile Linear 6-Pin SC-70 T/R
EAR99 | |
Active | |
MAX5462EXT+ | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
32 | |
Volatile | |
100 | |
2.7 | |
3.3|5 | |
5.5 | |
0.025 | |
Single | |
-40 | |
85 | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |