Maxim IntegratedMAX547BCMH+TDigital to Analog Converters - DACs
DAC 8-CH R-2R 13-bit 44-Pin MQFP T/R
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.1(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | MQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |