Maxim IntegratedMAX547BCQH+DDigital to Analog Converters - DACs
DAC 8-CH R-2R 13-bit 44-Pin PLCC Tube
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.96(Max) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |