Maxim IntegratedMAX5487ETE+TDigital Potentiometers
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 16-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
MAX5487ETE+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |