Maxim IntegratedMAX5490GA01000+Resistor Networks and Arrays
Res NET 50K Ohm/50K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
2 | |
50K/50K | |
0.035% | |
100 | |
0.5714 | |
0.0672 | |
-55 | |
125 | |
±35 | |
70 to 125 | |
VOLT/D | |
Gull Wing | |
3 | |
0.95 | |
SOT-23 | |
Rectangular | |
SOT-23 | |
3.04 | |
2.64 | |
1.12 | |
1.12 | |
Surface Mount |
EDA / CAD Models |