Maxim IntegratedMAX5500BGAP+Digital to Analog Converters - DACs
DAC 4-CH R-2R 12-bit 20-Pin SSOP Tube
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 7.33(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |