Maxim IntegratedMAX5515ETC+Digital to Analog Converters - DACs
DAC 2-CH 8-bit 12-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |