Maxim IntegratedMAX5594EUG+TDigital to Analog Converters - DACs
DAC 8-CH 8-bit 24-Pin TSSOP T/R
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |