Maxim IntegratedMAX5733BUTN+Digital to Analog Converters - DACs
DAC 32-CH Pipelined 16-bit 56-Pin TQFN EP Tube
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |