Maxim IntegratedMAX5858ECM+DDigital to Analog Converters - DACs
DAC 2-CH Interpolation Filter 10-bit 48-Pin TQFP EP Tray
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |