Maxim IntegratedMAX5888EGK+TDDigital to Analog Converters - DACs
DAC 1-CH Current Steering 16-bit 68-Pin QFN EP T/R
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.89 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 68 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
68 | |
Lead Shape | No Lead |
EDA / CAD Models |