Maxim IntegratedMAX5926EEE+THot Swap Controllers
Hot Swap Controller 1-CH 13.2V 16-Pin QSOP EP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |