Maxim IntegratedMAX5941AESE+TPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 18V 67V 16-Pin SOIC N
EAR99 | |
Obsolete | |
MAX5941AESE+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |