Maxim IntegratedMAX5943AEEE+TOR Controllers
OR Controller N-Channel Dual 3Ohm 16-Pin QSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
N-Channel | |
2 | |
BiCMOS | |
100(Typ) | |
7.5 | |
37 | |
1.3(Typ) | |
3 | |
667 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |