Maxim IntegratedMAX5974DETE+TPWM and Resonant Controllers
Current Mode PWM Controller 1A 100kHz to 600kHz 16-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
Flyback|Forward | |
2 | |
100 to 600 | |
80(Typ) | |
1000 | |
45 | |
24 | |
-0.3 | |
-0.3 to 24 | |
24 | |
1.8(Typ) | |
1666 | |
No | |
Yes | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |