Maxim IntegratedMAX5982BETE+Power Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 1.4V 10.1V 70W 16-Pin TQFN EP
EAR99 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |