Maxim IntegratedMAX5995BATE+TPower Over Ethernet - PoE Controllers
Powered Device Interface Controllers with Integrated 91W High-Power MOSFET
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 |
EDA / CAD Models |