Maxim IntegratedMAX6012AEUR+Voltage References
V-Ref Precision 1.247V 0.5mA 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.32% | |
6ppm/°C(Typ) | |
0.15uV/uA(Typ) | |
8uV/V(Typ) | |
1.247 | |
13.5 | |
0.5 | |
-40 | |
85 | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.92 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |