Maxim IntegratedMAX6018AEUR18+TVoltage References
V-Ref Precision 1.8V 1mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.92 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |