Maxim IntegratedMAX6023EBT30+Voltage References
V-Ref Precision 3V 0.5mA 5-Pin UCSP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 1.5 |
Package Length | 1 |
PCB changed | 5 |
Standard Package Name | CSP |
Supplier Package | UCSP |
5 | |
Lead Shape | Ball |
EDA / CAD Models |