Maxim IntegratedMAX6034AEXR41+TVoltage References
V-Ref Precision 4.096V 1mA 3-Pin SC-70 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.2% | |
7ppm/°C(Typ) | |
3.4mV/mA(Typ) | |
50uV/V(Typ) | |
4.096 | |
6 | |
1 | |
-40 | |
85 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |