Maxim IntegratedMAX6037AAUK21+TVoltage References
V-Ref Precision 2.048V 5mA 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.2% | |
6ppm/°C(Typ) | |
0.02%/mA(Typ) | |
0.0008%/V(Typ) | |
2.048 | |
6 | |
5 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |