Maxim IntegratedMAX6069BBAWS+TVoltage References
V-Ref Precision 2.048V 2mA 4-Pin WLP T/R
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 0.88 |
Package Length | 1.16 |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | WLP |
4 | |
Lead Shape | Ball |
EDA / CAD Models |