Maxim IntegratedMAX6078AMWT33+TVoltage References
V-Ref Precision 3.3V 3mA 6-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.29 |
Package Length | 1.46 |
PCB changed | 6 |
Standard Package Name | WLP |
Supplier Package | WLP |
6 |
EDA / CAD Models |